
* Images are for reference only
LE25S161XATAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LE25S161XATAG
- JLCPCB Part #
- C603106
- Package
- SOIC-8
- Description
- -40℃~+90℃ 1.65V~1.95V 100,000 cycles 16Mbit 20 Years 400us 70MHz SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9032
200+
$1.1240
500+
$1.0853
1000+
$1.0660