This website requires JavaScript.
no-image

* Images are for reference only

LE25S161XBTAG

Extended
Manufacturer
onsemi
MFR.Part #
LE25S161XBTAG
JLCPCB Part #
C5208650
Package
WLCSP-8-2.92x1.53x0.525
Description
-40℃~+90℃ 1.65V~1.95V 100,000 cycles 16Mbit 20 Years 400us 70MHz SPI WLCSP-8-2.92x1.53x0.525 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8484
200+ $2.2631
500+ $2.1843
1000+ $2.1441

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons