
* Images are for reference only
NCV8664ST33T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8664ST33T3G
- JLCPCB Part #
- C895062
- Package
- SOT-223
- Description
- -40℃~+150℃@(Tj) 1 1.266V@(150mA) 150mA 22uA 3.3V 45V 67dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5593
200+
$0.2170
500+
$0.2090
1000+
$0.2057
Related Products