
* Images are for reference only
CAT24C02WE-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT24C02WE-GT3
- JLCPCB Part #
- C6138181
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.9us、3.5us 1,000,000 cycles 1.7V~5.5V 100 Years 100kHz、400kHz 2Kbit 2mA 5ms 5uA Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7037
200+
$0.2818
500+
$0.2722
1000+
$0.2673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products