Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. MGZ31N65
MGZ31N65 - 1
MGZ31N65 - 2
MGZ31N65 - 3
Extended1/3
* Images are for reference only
MGZ31N65
Attributes
Value
Manufacturer
miracle
MFR.Part #
MGZ31N65
JLCPCB Part #
C17702018
Package
DFN8x8-3L
Description
-55℃~+150℃ 2.1V 2.7pF 21.6W 230mΩ 33pF 6.5A 650V 793pF 9nC DFN8x8-3L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
Manufacturermiracle
PackageDFN8x8-3L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance793pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
TechnologyE-mode
Gate Charge(Qg)9nC
Reverse Transfer Capacitance (Crss)2.7pF
Current - Continuous Drain(Id)6.5A
Drain to Source Voltage650V
Output Capacitance(Coss)33pF
Pd - Power Dissipation21.6W
RDS(on)230mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. MGZ31N65
MGZ31N65

* Images are for reference only

MGZ31N65

Extended
Manufacturer

miracle

MFR.Part #
MGZ31N65
JLCPCB Part #
C17702018
Package
DFN8x8-3L
Description
-55℃~+150℃ 2.1V 2.7pF 21.6W 230mΩ 33pF 6.5A 650V 793pF 9nC DFN8x8-3L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGZ31N65

* Images are for reference only

MGZ31N65
Extended
Manufacturer

miracle

MFR.Part #
MGZ31N65
JLCPCB Part #
C17702018
Package
DFN8x8-3L
Description
-55℃~+150℃ 2.1V 2.7pF 21.6W 230mΩ 33pF 6.5A 650V 793pF 9nC DFN8x8-3L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGZ31N65 Specifications

MGZ31N65 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
Manufacturermiracle
PackageDFN8x8-3L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance793pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
TechnologyE-mode
Gate Charge(Qg)9nC
Reverse Transfer Capacitance (Crss)2.7pF
Current - Continuous Drain(Id)6.5A
Drain to Source Voltage650V
Output Capacitance(Coss)33pF
Pd - Power Dissipation21.6W
RDS(on)230mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGZ31N65. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGZ31N65 Documents

MGZ31N65 datasheets or manufacturer documentation.

Datasheet: MGZ31N65 Datasheet (PDF)

MGZ31N65 Schematic Symbol & PCB Footprint

The MGZ31N65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.