
* Images are for reference only
4532-230
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 4532-230
- JLCPCB Part #
- C52741162
- Package
- 1812
- Description
- -40℃~+85℃ 0.5pF 2 230V 2kA 800V ±30% 1812 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2450
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2450
In-stock Item Pricing
Qty Unit Price
1+
$0.1826
50+
$0.1446
150+
$0.1284
500+
$0.1081
2500+
$0.0991
5000+
$0.0937
Related Products