
* Images are for reference only
HX PM2.0-2x10P TP
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-2x10P TP
- JLCPCB Part #
- C42379214
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 20P 2mm 2mm 2x10P 4mm 500V Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3128
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3085
In-stock Item Pricing
Qty Unit Price
1+
$0.3519
50+
$0.2784
150+
$0.2469
510+
$0.2075
2490+
$0.1901
5010+
$0.1795
Related Products