
* Images are for reference only
HX FPC 0.5-14P LTH2.0
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX FPC 0.5-14P LTH2.0
- JLCPCB Part #
- C7430265
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 14P 4.37mm 500mA 50V Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1080
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1080
In-stock Item Pricing
Qty Unit Price
1+
$0.1258
50+
$0.0996
150+
$0.0866
1500+
$0.0761
3000+
$0.0682
4500+
$0.0644
Related Products