
* Images are for reference only
Z8FMC08100AKSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8FMC08100AKSG
- JLCPCB Part #
- C2640105
- Package
- LQFP-32(7x7)
- Description
- 0℃~+70℃ 10bit 17 2.7V~3.6V 20MHz 512Byte 8 Bit 8KB Built-in FLASH eZ8 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1463
250+
$2.7659
500+
$2.6695
1000+
$2.6212
Related Products