This website requires JavaScript.
no-image

* Images are for reference only

Z8F081AQB020SG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F081AQB020SG
JLCPCB Part #
C2640227
Package
QFN-8(5x6)
Description
0℃~+70℃ 1KB 2.7V~3.6V 20MHz 6 8 Bit 8KB Built-in FLASH eZ8 QFN-8(5x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 308

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0127
308+ $1.1662
616+ $1.1260
924+ $1.1051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons