
* Images are for reference only
TS-071-025250-D4-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-071-025250-D4-P
- JLCPCB Part #
- C52722885
- Package
- SMD,4x3mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 2.5mm 3mm 4mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0510
300+
$0.0446
3000+
$0.0396
6000+
$0.0357
9000+
$0.0336
Related Products