
* Images are for reference only
WAFER-XH2.54-8PZZ-W
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-XH2.54-8PZZ-W
- JLCPCB Part #
- C42451432
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass PA66 Through Hole Tin XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1789
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1789
In-stock Item Pricing
Qty Unit Price
1+
$0.0440
100+
$0.0348
300+
$0.0301
1000+
$0.0268
5000+
$0.0239
10000+
$0.0226
Related Products