
* Images are for reference only
WT250KL-034C-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT250KL-034C-0W
- JLCPCB Part #
- C30602424
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 XHB maize-yellow SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
100+
$0.0525
500+
$0.0456
1000+
$0.0403
5000+
$0.0362
10000+
$0.0341
Related Products