
* Images are for reference only
WB200C1H-143P-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200C1H-143P-001
- JLCPCB Part #
- C50385369
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 14P 2 250V 2mm 2mm 2x7P 3A 7 Copper alloy PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1133
50+
$0.0896
150+
$0.0777
1000+
$0.0688
2000+
$0.0616
5000+
$0.0581
Related Products