
* Images are for reference only
WT125H1L-103C-004
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125H1L-103C-004
- JLCPCB Part #
- C49452159
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 15.75mm 1A 1x10P 4.1mm 50V Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0843
150+
$0.0731
1000+
$0.0647
2000+
$0.0580
5000+
$0.0546
Related Products