
* Images are for reference only
BT080035EM-0402R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT080035EM-0402R-001
- JLCPCB Part #
- C52750708
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 125V 2 40P 5.2mm Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.8348
10+
$0.6756
30+
$0.5952
100+
$0.5164
500+
$0.4681
1000+
$0.4440