
* Images are for reference only
ZET-CORE-201208ST1R0MBCD
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-201208ST1R0MBCD
- JLCPCB Part #
- C48945090
- Package
- 0805
- Description
- 1uH 3.4A 3.4A 48mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
50+
$0.0934
150+
$0.0810
500+
$0.0719
3000+
$0.0645
6000+
$0.0608
Related Products