
* Images are for reference only
ZEMS160865-1R0M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS160865-1R0M
- JLCPCB Part #
- C48945045
- Package
- 0603
- Description
- 180mΩ 1uH 2.6A 2A Molded Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 578
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 578
In-stock Item Pricing
Qty Unit Price
1+
$0.1072
50+
$0.0848
150+
$0.0736
500+
$0.0652
3000+
$0.0584
6000+
$0.0551
Related Products