
* Images are for reference only
ECE2GM680L26OTPVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2GM680L26OTPVZC
- JLCPCB Part #
- C22395153
- Package
- Plugin,D16xL26mm
- Description
- -40℃~+105℃ 16mm 26mm 400V 6000hrs@105℃ 68uF ±20% Plugin,D16xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5453
10+
$0.4359
30+
$0.3893
100+
$0.3314
500+
$0.3040
1000+
$0.2896
Related Products