This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKL(R)I3001H102MFCG

Extended
Manufacturer
Ymin
MFR.Part #
LKL(R)I3001H102MFCG
JLCPCB Part #
C22464744
Package
Plugin,D16xL30mm
Description
-55℃~+135℃ 1000uF 16mm 3000hrs@135℃ 30mm 50V 7.5mm ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 176

Minimum: 1

Full Reel: 176

$0.01

Add To List

Available Order Qty: 176

In-stock Item Pricing

Qty Unit Price
1+ $0.7303
10+ $0.5887
30+ $0.5164
176+ $0.4472
528+ $0.4038
1056+ $0.3829

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons