
* Images are for reference only
SM4F48A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SM4F48A
- JLCPCB Part #
- C20603512
- Package
- SOD-123
- Description
- 1uA 400W@10/1000us 48V 5.16A@10/1000us 58.9V 77.4V TVS Unidirectional SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2390
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2390
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
100+
$0.0388
300+
$0.0341
3000+
$0.0306
6000+
$0.0277
9000+
$0.0263
Related Products