This website requires JavaScript.
no-image

* Images are for reference only

SR1206JR-7T200RL

Extended
Manufacturer
YAGEO
MFR.Part #
SR1206JR-7T200RL
JLCPCB Part #
C20166769
Package
1206
Description
-55℃~+155℃ 200Ω 750mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3369

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3369

In-stock Item Pricing

Qty Unit Price
1+ $0.0240
200+ $0.0193
600+ $0.0166
5000+ $0.0151
10000+ $0.0137
20000+ $0.0130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons