This website requires JavaScript.
no-image

* Images are for reference only

SHD8C4.5L01

Extended
Manufacturer
YAGEO
MFR.Part #
SHD8C4.5L01
JLCPCB Part #
C3710852
Package
SOD-882
Description
-55℃~+150℃ 1uA 20V 4.5V 4.6V 40A@8/20us 80pF IEC 61000-4-2 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 167

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0538
2000+ $0.0208
5000+ $0.0202
10000+ $0.0197

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons