This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT1206BRD073K83L

Extended
Manufacturer
YAGEO
MFR.Part #
RT1206BRD073K83L
JLCPCB Part #
C870716
Package
1206
Description
-55℃~+155℃ 250mW 3.83kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2564

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2562

In-stock Item Pricing

Qty Unit Price
1+ $0.0710
100+ $0.0616
300+ $0.0570
1000+ $0.0536
5000+ $0.0509
10000+ $0.0494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons