
* Images are for reference only
RT0603DRD074K87L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603DRD074K87L
- JLCPCB Part #
- C728619
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 4.87kΩ 75V Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 757
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.0166
500+
$0.0138
1500+
$0.0122
5000+
$0.0113
25000+
$0.0104
50000+
$0.0100
Related Products