This website requires JavaScript.
no-image

* Images are for reference only

RC1218FK-07910RL

Extended
Manufacturer
YAGEO
MFR.Part #
RC1218FK-07910RL
JLCPCB Part #
C876123
Package
1218
Description
-55℃~+155℃ 1W 910Ω Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3700

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3700

In-stock Item Pricing

Qty Unit Price
1+ $0.0435
100+ $0.0348
300+ $0.0305
1000+ $0.0273
4000+ $0.0245
8000+ $0.0232
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons