
* Images are for reference only
RC1206JR-10130KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC1206JR-10130KL
- JLCPCB Part #
- C5842991
- Package
- 1206
- Description
- -55℃~+155℃ 130kΩ 250mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1179
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
200+
$0.0080
500+
$0.0077
1000+
$0.0076