
* Images are for reference only
RC1206FR-7W130KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC1206FR-7W130KL
- JLCPCB Part #
- C42918381
- Package
- 1206
- Description
- -55℃~+155℃ 130kΩ 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1378
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
500+
$0.0065
1500+
$0.0064
5000+
$0.0063