This website requires JavaScript.
no-image

* Images are for reference only

PT2512FK-7W0R237L

Extended
Manufacturer
YAGEO
MFR.Part #
PT2512FK-7W0R237L
JLCPCB Part #
C20160687
Package
2512
Description
-55℃~+155℃ 237mΩ 2W Thick Film Resistor ±1% ±75ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5191
200+ $0.2074
500+ $0.2009
1000+ $0.1977

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons