
* Images are for reference only
PSP900JB-5K6
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP900JB-5K6
- JLCPCB Part #
- C3442390
- Package
- Plugin,D9xL38mm
- Description
- -55℃~+350℃ 5.6kΩ 9W Cement Resistor ±5% 插件,D9xL38mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9307
200+
$0.3607
500+
$0.3479
1000+
$0.3414