
* Images are for reference only
PNP3WVJR-73-100R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PNP3WVJR-73-100R
- JLCPCB Part #
- C1742992
- Package
- Plugin,D5.5xL13mm
- Description
- -40℃~+200℃ 100Ω 3W Wirewound Resistor ±5% 插件,D5.5xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 711
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
200+
$0.0130
500+
$0.0126
1000+
$0.0123