
* Images are for reference only
MHP-50ATA52-91R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MHP-50ATA52-91R
- JLCPCB Part #
- C19371151
- Package
- Plugin,D2.1xL9.1mm
- Description
- -55℃~+150℃ 500mW 91Ω Metal Film Resistor ±0.05% ±5ppm/℃ Plugin,D2.1xL9.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0665
200+
$6.8105
500+
$6.5823
1000+
$6.4699