This website requires JavaScript.
no-image

* Images are for reference only

MFR50SDRD52-4K

Extended
Manufacturer
YAGEO
MFR.Part #
MFR50SDRD52-4K
JLCPCB Part #
C3541532
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 4kΩ 500mW Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 378

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0237
10000+ $0.0092
25000+ $0.0089
50000+ $0.0087

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons