
* Images are for reference only
MFP200CBD73-400K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFP200CBD73-400K
- JLCPCB Part #
- C1403534
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 2W 400kΩ Metal Film Resistor ±0.25% ±25ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3793
1000+
$0.1468
2500+
$0.1416
5000+
$0.1391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →