
* Images are for reference only
HHV100JR-73-1M5
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- HHV100JR-73-1M5
- JLCPCB Part #
- C1773592
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 1.5MΩ 1W Metal Film Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2435
200+
$0.0942
500+
$0.0910
1000+
$0.0892