This website requires JavaScript.
no-image

* Images are for reference only

FKN3WSJR-73-0R75

Extended
Manufacturer
YAGEO
MFR.Part #
FKN3WSJR-73-0R75
JLCPCB Part #
C3388396
Package
Plugin,D5xL15.5mm
Description
-40℃~+155℃ 3W 750mΩ Wirewound Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1140
200+ $0.0442
500+ $0.0427
1000+ $0.0419
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons