
* Images are for reference only
FKN5WSJR-73-0R75
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN5WSJR-73-0R75
- JLCPCB Part #
- C3383477
- Package
- Plugin,D6.5xL17.5mm
- Description
- -40℃~+155℃ 5W 750mΩ Wirewound Resistor ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2098
200+
$0.0812
500+
$0.0783
1000+
$0.0770