This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AF0201JR-07160RL

Extended
Manufacturer
YAGEO
MFR.Part #
AF0201JR-07160RL
JLCPCB Part #
C2101327
Package
0201
Description
-55℃~+155℃ 160Ω 25V 50mW Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10212

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 10187

In-stock Item Pricing

Qty Unit Price
1+ $0.0040
1000+ $0.0031
3000+ $0.0026
10000+ $0.0024
50000+ $0.0020

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons