
* Images are for reference only
AC2010FK-7W330RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC2010FK-7W330RL
- JLCPCB Part #
- C7066179
- Package
- 2010
- Description
- -55℃~+155℃ 1.25W 330Ω Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2030
200+
$0.0810
500+
$0.0783
1000+
$0.0770