
* Images are for reference only
XY-1.25-2PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-1.25-2PLT
- JLCPCB Part #
- C51940120
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 50V Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2086
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2085
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
200+
$0.0192
600+
$0.0161
1500+
$0.0144
10500+
$0.0129
19500+
$0.0121
Related Products