
* Images are for reference only
PH2.54-07-40PWD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.54-07-40PWD
- JLCPCB Part #
- C7501616
- Package
- Push-Pull,P=2.54mm
- Description
- 1x40P 1、1 2.5mm 40P、4P 6mm Black Pin Header 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1137
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1137
In-stock Item Pricing
Qty Unit Price
1+
$0.2612
50+
$0.2303
200+
$0.2169
400+
$0.2003
2400+
$0.1931
5000+
$0.1886
Related Products