
* Images are for reference only
HA2.54-10PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HA2.54-10PLT
- JLCPCB Part #
- C52037475
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 29.9mm 3A 6mm 7.9mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1907
50+
$0.1509
150+
$0.1339
500+
$0.1126
2500+
$0.1031
5000+
$0.0973