
* Images are for reference only
HA2.54-6PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HA2.54-6PLT
- JLCPCB Part #
- C52037471
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 19.9mm 1x6P 2.5mm 250V 3A 6 6P 6mm 7.9mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1474
50+
$0.1173
150+
$0.1021
500+
$0.0909
2500+
$0.0818
5000+
$0.0773
Related Products