
* Images are for reference only
XR090125TS680MH1L2
Extended
- Manufacturer
- XR
- MFR.Part #
- XR090125TS680MH1L2
- JLCPCB Part #
- C22358523
- Package
- Plugin,D=27.5mm
- Description
- 1.2mm 68uH 6A Toroidal inductor ±10% 插件,D=27.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.5572
10+
$1.2969
30+
$1.1539
100+
$0.9916
500+
$0.9209
1000+
$0.8871
Related Products