CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JTF1248D12
JTF1248D12 - 1
Mechanical Assembly
* Images are for reference only

JTF1248D12

Attributes
Value
Manufacturer
XP Power
MFR.Part #
JTF1248D12
JLCPCB Part #
C6578815
Package
-
Description
-12V -40°C ~ 105°C 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) 1.6 kV 12 W 12V 18V 2 24-DIP module, 9 leads 500mA,500mA 62368-1 75V 90% Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing24-DIP module, 9 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote on/off, OCP, OVP, SCP
Size/Size1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm)
Output count2
Voltage - Input (minimum value)18V
efficiency90%
Voltage - Output 2-12V
Power (W)12 W
Voltage - Isolation1.6 kV
Voltage - Output 112V
working temperature-40°C ~ 105°C
Control characteristicsEnable, Active High
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)500mA,500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JTF1248D12
JTF1248D12

* Images are for reference only

JTF1248D12

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JTF1248D12
JLCPCB Part #
C6578815
Package
-
Description
-12V -40°C ~ 105°C 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) 1.6 kV 12 W 12V 18V 2 24-DIP module, 9 leads 500mA,500mA 62368-1 75V 90% Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTF1248D12

* Images are for reference only

JTF1248D12

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JTF1248D12
JLCPCB Part #
C6578815
Package
-
Description
-12V -40°C ~ 105°C 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) 1.6 kV 12 W 12V 18V 2 24-DIP module, 9 leads 500mA,500mA 62368-1 75V 90% Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTF1248D12 Specifications

JTF1248D12 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing24-DIP module, 9 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote on/off, OCP, OVP, SCP
Size/Size1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm)
Output count2
Voltage - Input (minimum value)18V
efficiency90%
Voltage - Output 2-12V
Power (W)12 W
Voltage - Isolation1.6 kV
Voltage - Output 112V
working temperature-40°C ~ 105°C
Control characteristicsEnable, Active High
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)500mA,500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JTF1248D12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JTF1248D12 Documents

JTF1248D12 datasheets or manufacturer documentation.

Datasheet: JTF1248D12 Datasheet (PDF)

JTF1248D12 Schematic Symbol & PCB Footprint

The JTF1248D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.