
* Images are for reference only
JHM1005D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JHM1005D12
- JLCPCB Part #
- C5744869
- Package
- DIP,31.8x20.3mm
- Description
- 10W 12V 2 4.5V~9V 420mA 4kV 84% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.6926
200+
$53.3441
500+
$51.5618
1000+
$50.6811
Related Products