This website requires JavaScript.
no-image

* Images are for reference only

JCE0348D03-H

Extended
Manufacturer
XP Power
MFR.Part #
JCE0348D03-H
JLCPCB Part #
C6070385
Package
DIP,31.8x20.3mm
Description
2 3.3V 36V~75V 3W 3kV 450mA 77% Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.7511
200+ $17.8561
500+ $17.2595
1000+ $16.9652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons