
* Images are for reference only
IML0215D03
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IML0215D03
- JLCPCB Part #
- C6210707
- Package
- SIP,19.5x9.8mm
- Description
- 13.5V~16.5V 2 2W 3.3V 300mA 4kV 78% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7232
200+
$7.8706
500+
$7.6066
1000+
$7.4778
Related Products