
* Images are for reference only
C823A473J60C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823A473J60C350
- JLCPCB Part #
- C49236863
- Package
- Plugin,P=15mm
- Description
- 1kV 47nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.2180
50+
$0.2138
150+
$0.2109
500+
$0.2082
Related Products