This website requires JavaScript.
no-image

* Images are for reference only

860040880007

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860040880007
JLCPCB Part #
C1585496
Package
Plugin,D16xL26.5mm
Description
-40℃~+105℃ 1.11A@120Hz 10000hrs@105℃ 100V 16mm 26.5mm 270uF 7.5mm ±20% Plugin,D16xL26.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0320
200+ $1.5605
500+ $1.5058
1000+ $1.4785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons